Isolated DC-DC regulated power supply module, eighth brick package, delivering 6V at 8A for 48W maximum output power. Features include UVLO, OVP, OCP, and OTP protection, with 2kV isolation voltage. Operates from an 18V to 36V input range, nominal 24V, and offers 89% efficiency. Surface mountable with a compact 2.3" x 0.9" x 0.27" footprint, this ROHS compliant component is suitable for demanding applications.
BEL SQ24S08060-NS00G technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 8A |
| Depth | 22.76mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.27inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 2.3inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 48W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 50W |
| Output Voltage | 6V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SemiQ™ SQ24 |
| Voltage - Output 1 | 6V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for BEL SQ24S08060-NS00G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.