Regulated DC-DC converter module, 50W output power, delivering 6V at 8A from an 18V to 36V input range. This hybrid, isolated converter features an eighth-brick package with surface mount technology, operating efficiently at 89% with protection circuits including UVLO, OVP, OCP, OTP, and SCP. Designed for a wide temperature range of -40°C to 85°C, it offers 2kV isolation voltage.
BEL SQ24S08060-PS00G technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 8A |
| Depth | 22.76mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.27inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 2.3inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 48W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 50W |
| Output Voltage | 6V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SemiQ™ SQ24 |
| Voltage - Output 1 | 6V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for BEL SQ24S08060-PS00G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.