5V, 10A, 50W DC-DC regulated power supply module in an eighth brick package. Features include UVLO, OVP, OCP, and OTP protection. Operating temperature range spans -40°C to 85°C with 2kV isolation. Surface mountable with a maximum input voltage of 36V and minimum of 18V.
BEL SQ24S10050-NS00 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 22.76mm |
| Efficiency | 86% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.28inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 2.3inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 5V |
| Package Quantity | 175 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SemiQ™ SQ24 |
| Voltage - Output 1 | 5V |
| Width | 0.9inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL SQ24S10050-NS00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.