Isolated DC-DC regulated power supply module, 5V output voltage, 10A output current, and 50W maximum power. Features include UVLO, OVP, OCP, and OTP protection. Operates within an input voltage range of 18V to 36V, with an efficiency of 86%. Packaged in a hybrid eighth brick SMD/SMT format, measuring 58.42mm x 22.76mm x 0.28inch, suitable for surface mounting. Isolation voltage is rated at 2kV, with an operating temperature range of -40°C to 85°C.
BEL SQ24S10050-PS00 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 22.76mm |
| Efficiency | 86% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.28inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 58.42mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SemiQ™ SQ24 |
| Voltage - Output 1 | 5V |
| Width | 0.9inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL SQ24S10050-PS00 to view detailed technical specifications.
No datasheet is available for this part.