Board Mount DC-DC Converter, 3.3V output voltage, 15A output current, and 50W output power. This isolated power supply module features a wide input voltage range of 18V to 36V, delivering 49.5W of regulated power. Operating efficiently at 88%, it includes UVLO, OVP, OCP, and OTP protection features. The hybrid, eighth-brick package is designed for surface mount applications, with dimensions of 2.3 x 0.9 x 0.28 inches and a depth of 22.76mm.
BEL SQ24S15033-NS00 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 22.76mm |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.28inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 2.3inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 50W |
| Output Voltage | 3.3V |
| Package Quantity | 125 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SemiQ™ SQ24 |
| Voltage - Output 1 | 3.3V |
| Width | 0.9inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL SQ24S15033-NS00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.