Isolated DC-DC regulated power supply module, 1 output, 50W, 3.3V output voltage, 15A maximum output current. Features 18V to 36V input voltage range, 88% efficiency, and 2kV isolation voltage. Packaged in an eighth brick SMD/SMT form factor for surface mounting. Includes UVLO, OVP, OCP, OTP, and SCP protection features. Operates across a -40°C to 85°C temperature range.
BEL SQ24S15033-NS00G technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 15A |
| Depth | 22.76mm |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.27inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 22.76mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 50W |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SemiQ™ SQ24 |
| Voltage - Output 1 | 3.3V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for BEL SQ24S15033-NS00G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.