Isolated DC-DC regulated power supply module, featuring a 3.3V output voltage and 15A maximum output current, delivering 50W of power. This hybrid, eighth-brick package module operates from an 18V to 36V input range with 88% efficiency. Integrated protection includes UVLO, OVP, OCP, and OTP. Designed for surface mount applications, it offers 2kV isolation and operates across a -40°C to 85°C temperature range.
BEL SQ24S15033-PS00 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 22.76mm |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.28inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 22.76mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 50W |
| Output Voltage | 3.3V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SemiQ™ SQ24 |
| Voltage - Output 1 | 3.3V |
| Width | 0.9inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL SQ24S15033-PS00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.