50W, 3.3V output DC/DC converter with 15A maximum output current. Features include UVLO, OVP, OCP, and OTP protection. Operates from an 18V to 36V input range with a nominal input of 24V. Achieves 88% efficiency and offers 2kV isolation. Surface mountable in an SMD/SMT package, measuring 2.3 inches in length, 0.9 inches in width, and 0.27 inches in height, with an operating temperature range of -40°C to 85°C.
BEL SQ24S15033-PS00G technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 15A |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.27inch |
| Isolation Voltage | 2kV |
| Length | 2.3inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 50W |
| Output Voltage | 3.3V |
| Package Quantity | 33 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SemiQ™ SQ24 |
| Voltage - Output 1 | 3.3V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for BEL SQ24S15033-PS00G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.