Board mount DC-DC converter delivering 15V at 3.3A, with a 50W maximum power output. Features include UVLO, OVP, OCP, and OTP protection, 2kV isolation, and a wide operating temperature range of -40°C to 85°C. Input voltage spans from 19V to 36V, with a single output configuration. The module package is designed for through-hole mounting.
BEL SQ24T03150-NBA0 technical specifications.
| Package/Case | Module |
| Depth | 22.76mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.35inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 2.3inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 19V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.3A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3.3A |
| Output Voltage | 15V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SemiQ™ SQ24 |
| Voltage - Output 1 | 15V |
| Width | 0.9inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL SQ24T03150-NBA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.