Isolated DC-DC regulated power supply module, one-eighth brick package, delivering 15V at 3.3A output current for a total of 49.5W. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates with a 19V to 36V input voltage range, nominal 24V, and offers 2kV isolation. Achieves 89% efficiency with a wide operating temperature range of -40°C to 85°C.
BEL SQ24T03150-NBA0G technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3A |
| Depth | 22.76mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.35inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 22.76mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 19V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.3A |
| Max Power Dissipation | 50W |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 3.3A |
| Output Voltage | 15V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SemiQ™ SQ24 |
| Voltage - Output 1 | 15V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for BEL SQ24T03150-NBA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.