Isolated DC-DC regulated power supply module, featuring a 12V output voltage and 4A maximum output current, delivering up to 50W of output power. This hybrid module operates within an 18V to 36V input voltage range, achieving 87% efficiency. The eighth brick package, measuring 2.3 x 0.9 x 0.35 inches, supports through-hole mounting and includes protection features such as UVLO, OVP, OCP, and OTP. Operating temperature range spans from -40°C to 85°C, with 2kV isolation voltage.
BEL SQ24T04120-NBA0 technical specifications.
| Package/Case | Module |
| Depth | 22.76mm |
| Efficiency | 87% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.35inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 2.3inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 48W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 50W |
| Output Voltage | 12V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SemiQ™ SQ24 |
| Voltage - Output 1 | 12V |
| Width | 0.9inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL SQ24T04120-NBA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.