BEL SQ24T04120-PDA0 technical specifications.
| Efficiency | 87% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.42inch |
| Isolation Voltage | 2kV |
| Length | 2.3inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 48W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 50W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SemiQ™ SQ24 |
| Voltage - Output 1 | 12V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for BEL SQ24T04120-PDA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.