
Isolated DC-DC regulated power supply module, eighth brick package, delivering 50W output power at 8V and 5.3A maximum output current. Features include UVLO, OVP, OCP, and OTP protection, with an efficiency of 85.5%. Operates within an 18V to 36V input voltage range and offers 2kV isolation voltage. Module dimensions are 58.42mm (depth) x 22.76mm (length) x 0.9inch (width) x 0.35inch (height), suitable for through-hole mounting.
BEL SQ24T05080-NBA0 technical specifications.
| Package/Case | Module |
| Depth | 58.42mm |
| Efficiency | 85.5% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.35inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 22.76mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.3A |
| Max Power Dissipation | 42W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5.3A |
| Output Power | 50W |
| Output Voltage | 8V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SemiQ™ SQ24 |
| Voltage - Output 1 | 8V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for BEL SQ24T05080-NBA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
