Board mount DC/DC converter delivering 50W output power at 5V and 10A maximum output current. Features include UVLO, OVP, OCP, and OTP protection, with 2kV isolation. Operating from an 18V to 36V input range, this isolated module offers 86% efficiency and a wide temperature range of -40°C to 85°C. Through-hole mounting and RoHS compliance are standard.
BEL SQ24T10050-NAA0 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Depth | 22.76mm |
| Efficiency | 86% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.32inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 2.3inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SemiQ™ SQ24 |
| Voltage - Output 1 | 5V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for BEL SQ24T10050-NAA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.