
Isolated DC-DC regulated power supply module, 5V, 10A output, delivering 50W of power. Features include UVLO, OVP, OCP, and OTP protection, with 2kV isolation. Operates from an 18V to 36V input range, boasting 86% efficiency and a wide temperature range of -40°C to 85°C. Packaged in an eighth brick SMD/SMT format, this RoHS compliant component is suitable for through-hole or surface mount applications.
BEL SQ24T10050-NBA0G technical specifications.
| Package/Case | SMD/SMT |
| Depth | 22.76mm |
| Efficiency | 86% |
| Features | UVLO, OVP, OCP, OTP |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 58.42mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 50W |
| Mount | Through Hole, Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SemiQ™ SQ24 (50W) |
| Voltage - Output 1 | 5V |
| Weight | 15g |
| RoHS | Compliant |
Download the complete datasheet for BEL SQ24T10050-NBA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
