Board mount DC-DC converter delivering 50W output power with a 3.3V output voltage and 15A maximum output current. Features include UVLO, OVP, OCP, and OTP protection, with 2kV isolation. Operates across a wide temperature range of -40°C to 85°C, accepting input voltages from 18V to 36V. Packaged as a module with through-hole mounting.
BEL SQ24T15033-NAB0 technical specifications.
| Package/Case | Module |
| Depth | 22.76mm |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.32inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 2.3inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 50W |
| Output Voltage | 3.3V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SemiQ™ SQ24 |
| Voltage - Output 1 | 3.3V |
| Width | 0.9inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL SQ24T15033-NAB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.