
Isolated DC-DC regulated power supply module, 3.3V output voltage, 15A maximum output current, and 50W output power. Features include UVLO, OVP, OCP, and OTP protection. Operates from an 18V to 36V input voltage range with a nominal input of 24V. Housed in an eighth brick package with through-hole mounting, this module offers 2kV isolation and an efficiency of 88%.
BEL SQ24T15033-NBB0 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 15A |
| Depth | 22.76mm |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.35inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 2.3inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 50W |
| Output Voltage | 3.3V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SemiQ™ SQ24 |
| Voltage - Output 1 | 3.3V |
| Width | 0.9inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL SQ24T15033-NBB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
