Isolated DC/DC converter, 12V output voltage, 4A output current, delivering 48W of power. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates from a 36V to 75V input range with a nominal input of 48V. Surface mountable in an SMD/SMT package, this RoHS compliant component offers 2kV isolation and 87% efficiency.
BEL SQ48S04120-PS00G technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 4A |
| Depth | 36.83mm |
| Efficiency | 87% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.26inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 48W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 50W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SemiQ™ SQ48 |
| Voltage - Output 1 | 12V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for BEL SQ48S04120-PS00G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.