Isolated, regulated DC-DC converter module for board mounting, featuring a single 6V output delivering up to 8A and 50W of power. Operates from a 36V to 75V input range with 89% efficiency. Includes over-voltage, over-current, over-temperature, and under-voltage lockout protection. Housed in an SMD/SMT package with dimensions of 2.3 x 0.9 x 0.26 inches, suitable for surface mounting.
BEL SQ48S08060-PS00 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 58.42mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.26inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 48W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 50W |
| Output Voltage | 6V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | SemiQ™ SQ48 |
| Voltage - Output 1 | 6V |
| Width | 0.9inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL SQ48S08060-PS00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.