1.8V, 15A DC-DC regulated power supply module, delivering 27W of output power. This hybrid, board-mount converter features a 1/8 brick package with SMD/SMT mounting. Operating from a 36V to 75V input range with a nominal input of 48V, it offers 2kV isolation and 85.5% efficiency. Protection features include UVLO, OVP, OCP, OTP, and SCP, with an operating temperature range of -40°C to 85°C.
BEL SQ48S15018-NS00G technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 15A |
| Depth | 22.76mm |
| Efficiency | 85.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.26inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 27W |
| Mount | Surface Mount |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 50W |
| Output Voltage | 1.8V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SemiQ™ SQ48 |
| Voltage - Output 1 | 1.8V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for BEL SQ48S15018-NS00G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.