Isolated DC-DC regulated power supply module, 2V output voltage, 15A output current, and 50W output power. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates with input voltages from 36V to 75V, achieving 86.5% efficiency. Packaged in SMD/SMT with dimensions of 36.83mm x 22.76mm x 0.26inch, and rated for operation between -40°C and 85°C. Isolation voltage is 2kV.
BEL SQ48S15020-NS00G technical specifications.
| Package/Case | SMD/SMT |
| Depth | 22.76mm |
| Efficiency | 86.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.26inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 36.83mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 30W |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 50W |
| Output Voltage | 2V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SemiQ™ SQ48 |
| Voltage - Output 1 | 2V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for BEL SQ48S15020-NS00G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.