12V, 4A DC-DC regulated power supply module, 50W output power, 48W max power dissipation. Features 36V to 75V input voltage range, 87% efficiency, and 2kV isolation voltage. Integrated protection includes UVLO, OVP, OCP, and OTP. Housed in a 1/8 brick package with through-hole mounting. RoHS compliant.
BEL SQ48T04120-NBA0G technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4A |
| Efficiency | 87% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.34inch |
| Isolation Voltage | 2kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 48W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 50W |
| Output Voltage | 12V |
| Package Quantity | 33 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SemiQ™ SQ48 |
| Voltage - Output 1 | 12V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for BEL SQ48T04120-NBA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.