Isolated DC-DC converter module delivering 8V output voltage at 50W maximum output power. Features include UVLO, OVP, OCP, and OTP protection, with an isolation voltage of 2kV. Operating within a 36V to 75V input voltage range, this converter offers 5.3A maximum output current and 85.5% efficiency. Designed for through-hole mounting, it operates from -40°C to 85°C.
BEL SQ48T05080-NAA0 technical specifications.
| Package/Case | Module |
| Depth | 58.42mm |
| Efficiency | 85.5% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.26inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5.3A |
| Output Power | 50W |
| Output Voltage | 8V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SemiQ™ SQ48 |
| Voltage - Output 1 | 8V |
| Width | 0.9inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL SQ48T05080-NAA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.