
Isolated, regulated DC-DC converter module, 1/8 brick package, delivering 50W output power at 8V and 5.3A maximum output current. Features include UVLO, OVP, OCP, and OTP protection, with an efficiency of 85.5%. Operates across a wide temperature range of -40°C to 85°C, accepting input voltages from 36V to 75V. The module offers 2kV isolation and is designed for through-hole mounting.
BEL SQ48T05080-NAC0 technical specifications.
| Package/Case | Module |
| Depth | 36.83mm |
| Efficiency | 85.5% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.3inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Lead Free | Contains Lead |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5.3A |
| Output Power | 50W |
| Output Voltage | 8V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SemiQ™ SQ48 |
| Voltage - Output 1 | 8V |
| Width | 0.9inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL SQ48T05080-NAC0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.