Board mount DC-DC converter, 6V output voltage, 8A output current, 48W maximum power. Features include UVLO, OVP, OCP, and OTP protection. Operates from a 36V to 75V input range with 89% efficiency. Isolated design with 2kV isolation voltage. Through-hole mounting package with dimensions of 2.3 inches (length) x 0.9 inches (width) x 0.34 inches (height).
BEL SQ48T08060-NBA0 technical specifications.
| Package/Case | Module |
| Depth | 22.76mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 48W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 50W |
| Output Voltage | 6V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | SemiQ™ SQ48 |
| Voltage - Output 1 | 6V |
| Width | 0.9inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL SQ48T08060-NBA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.