BEL SQ48T10050-NBC0G technical specifications.
| Package/Case | Module |
| Current - Output 1 | 10A |
| Isolation Voltage | 2kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| Weight | 14.999988g |
| RoHS | Compliant |
Download the complete datasheet for BEL SQ48T10050-NBC0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.