BEL SQ48T10050-NCA0 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Width | 22.76 |
| Length | 58.42 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| Line Regulation-Max | 0.1 |
| Load Regulation-Max | 0.1 |
| Height | 12.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL SQ48T10050-NCA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.