BEL SQ48T10050-PBC0G technical specifications.
| Current - Output 1 | 10A |
| Isolation Voltage | 2kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 50W |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for BEL SQ48T10050-PBC0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.