Isolated DC-DC regulated power supply module featuring a 1.2V output voltage and 15A maximum output current, delivering 50W of output power. Operates with a wide input voltage range from 36V to 75V, nominal 48V, and boasts 82% efficiency. Integrated protection features include UVLO, OVP, OCP, OTP, and SCP. Module dimensions are 2.3 x 0.9 x 0.34 inches, with an operating temperature range of -40°C to 85°C. Isolation voltage is rated at 2kV, and the component is RoHS compliant.
BEL SQ48T15012-NBA0G technical specifications.
| Package/Case | Module |
| Current - Output 1 | 15A |
| Depth | 58.42mm |
| Efficiency | 82% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 18W |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 50W |
| Output Voltage | 1.2V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SemiQ™ SQ48 |
| Voltage - Output 1 | 1.2V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for BEL SQ48T15012-NBA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.