Board mount DC-DC regulated power supply module, 1.2V output voltage, delivering up to 15A output current for a total of 50W output power. Features a wide input voltage range of 36V to 75V, with a nominal input of 48V. Operates efficiently at 415kHz, offering 2kV isolation voltage and a UL94 V-0 flammability rating. Designed for through-hole mounting, this module operates from -40°C to 85°C.
BEL SQ48T15012-NBB0 technical specifications.
| Current - Output 1 | 15A |
| Flammability Rating | UL94 V-0 |
| Frequency | 415kHz |
| Height | 0.34inch |
| Isolation Voltage | 2kV |
| Lead Free | Contains Lead |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 18W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 50W |
| Output Voltage | 1.2V |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | SQ48 |
| Voltage - Output 1 | 1.2V |
| Weight | 15g |
| Width | 0.9inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL SQ48T15012-NBB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.