Board mount DC-DC converter delivering 1.8V output voltage at 15A, providing 27W of maximum power. Features include UVLO, OVP, OCP, and OTP protection, with an efficiency of 85.5%. Operates across a wide temperature range from -40°C to 85°C, accepting input voltages from 36V to 75V. This module offers 2kV isolation voltage and is packaged in a through-hole mount configuration.
BEL SQ48T15018-NBA0 technical specifications.
| Package/Case | Module |
| Efficiency | 85.5% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.34inch |
| Isolation Voltage | 2kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 27W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 50W |
| Output Voltage | 1.8V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SemiQ™ SQ48 |
| Voltage - Output 1 | 1.8V |
| Width | 0.9inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL SQ48T15018-NBA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.