BEL SQ48T15025-NBA0G technical specifications.
| Current - Output 1 | 15A |
| Efficiency | 87% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.26inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 38W |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 50W |
| Output Voltage | 2.5V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SemiQ™ SQ48 |
| Voltage - Output 1 | 2.5V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for BEL SQ48T15025-NBA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.