Board mount DC-DC converter, 1/8-brick module, delivering 50W output power with a 2.5V, 15A single output. Features a wide input voltage range of 36V to 75V, 87% efficiency, and 2kV isolation. Integrated protection includes UVLO, OVP, OCP, OTP, and SCP. Operates across a temperature range of -40°C to 85°C with dimensions of 2.3 x 0.9 x 0.34 inches.
BEL SQ48T15025-PBA0 technical specifications.
| Package/Case | Module |
| Depth | 36.83mm |
| Efficiency | 87% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 38W |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 50W |
| Output Voltage | 2.5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SemiQ™ SQ48 |
| Voltage - Output 1 | 2.5V |
| Width | 0.9inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL SQ48T15025-PBA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.