
Isolated DC-DC regulated power supply module, featuring a single 3.3V output with 15A maximum output current and 50W maximum output power. Operates with input voltages from 36V to 75V, achieving 89.5% efficiency. Module includes UVLO, OVP, OCP, and OTP protection features, with 2kV isolation. Housed in a through-hole mountable module measuring 36.83mm x 22.76mm x 0.3inch, suitable for operation between -40°C and 85°C.
BEL SQ48T15033-NAB0 technical specifications.
| Package/Case | Module |
| Depth | 22.76mm |
| Efficiency | 89.5% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.3inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 36.83mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 50W |
| Output Voltage | 3.3V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SemiQ™ SQ48 |
| Voltage - Output 1 | 3.3V |
| Width | 0.9inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL SQ48T15033-NAB0 to view detailed technical specifications.
No datasheet is available for this part.