The SemiQ SQ48T15033-NAB0G is a DC/DC converter module with a nominal input voltage of 48V and an output voltage of 3.3V. It can deliver a maximum output current of 15A and a maximum output power of 50W. The module has a high efficiency of 89.5% and features overvoltage protection, overcurrent protection, and overtemperature protection. It operates within a temperature range of -40°C to 85°C and has a high isolation voltage of 2kV. The module is lead-free and packaged in bulk.
BEL SQ48T15033-NAB0G technical specifications.
| Package/Case | Module |
| Current - Output 1 | 15A |
| Efficiency | 89.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.3inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 50W |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 50W |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Series | SemiQ™ SQ48 |
| Voltage - Output 1 | 3.3V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for BEL SQ48T15033-NAB0G to view detailed technical specifications.
No datasheet is available for this part.