BEL SQE48T20050-NDBKG technical specifications.
| Efficiency | 91% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.37inch |
| Isolation Voltage | 1.5kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 110W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQE48 |
| Voltage - Output 1 | 5V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for BEL SQE48T20050-NDBKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.