Board mount DC-DC converter module with a single 1.8V output, delivering up to 30A and 54W of power. Features include UVLO, OVP, OCP, OTP, and SCP protection, with 2.25kV isolation. Operating across a wide temperature range of -40°C to 85°C, this hybrid module boasts 86.5% efficiency and accepts input voltages from 36V to 75V, with a nominal input of 48V. The compact package measures 2.3 x 0.9 x 0.41 inches and is RoHS compliant.
BEL SQE48T30018-NGA0G technical specifications.
| Package/Case | Module |
| Current - Output 1 | 30A |
| Efficiency | 86.5% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.41inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Lead Free | Lead Free |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 54W |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 54W |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQE48 |
| Voltage - Output 1 | 1.8V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for BEL SQE48T30018-NGA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.