Board mount DC-DC converter module featuring a single, regulated output of 1.8V at 30A, delivering 54W of power. This isolated converter operates with an efficiency of 86.5% across a wide input voltage range of 36V to 75V, with a nominal input of 48V. Key protection features include UVLO, OVP, OCP, and OTP, with an isolation voltage of 2.25kV. The module is designed for through-hole PCB mounting and operates within a temperature range of -40°C to 85°C.
BEL SQE48T30018-NGB0 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 30A |
| Depth | 22.76mm |
| Efficiency | 86.5% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.41inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 54W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 54W |
| Output Voltage | 3.3V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SQE48 |
| Voltage - Output 1 | 1.8V |
| Weight | 22.499996g |
| Width | 0.9inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL SQE48T30018-NGB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.