
Isolated DC-DC converter module with 30A output current and 2.5V output voltage, delivering 75W of power. Features include UVLO, OVP, OCP, and OTP protection, with an efficiency of 89%. Operates across a wide temperature range of -40°C to 85°C, accepting input voltages from 36V to 75V. This through-hole mountable module offers 2.25kV isolation and is housed in a compact PACKAGE-8.
BEL SQE48T30025-NGB0 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 30A |
| Depth | 22.76mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.41inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Lead Free | Contains Lead |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 75W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 75W |
| Output Voltage | 3.3V |
| Package Quantity | 33 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SQE48 |
| Voltage - Output 1 | 2.5V |
| Weight | 20.6g |
| Width | 0.9inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL SQE48T30025-NGB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
