
Board mount DC-DC converter module delivering 3.3V at 30A, with 99W maximum output power. Features include UVLO, OVP, OCP, and OTP protection, operating from a 36V to 75V input range with a nominal 48V. This isolated converter offers 2.25kV isolation and achieves 90.5% efficiency, housed in a 2.3" x 0.9" x 0.41" module with through-hole mounting.
BEL SQE48T30033-NGB0 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 30A |
| Depth | 22.76mm |
| Efficiency | 90.5% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.41inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Lead Free | Contains Lead |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 99W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 99W |
| Output Voltage | 3.3V |
| Package Quantity | 33 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SQE48 |
| Voltage - Output 1 | 3.3V |
| Weight | 22.499996g |
| Width | 0.9inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL SQE48T30033-NGB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
