
Isolated DC-DC converter module, 3.3V output voltage, 20A maximum output current, and 66W maximum output power. Features a wide input voltage range of 36V to 75V, with a nominal input of 48V. Offers 91% efficiency and 2.25kV isolation voltage. Operates across a temperature range of -40°C to 85°C and includes Under Voltage Lockout (UVLO) protection. Packaged in a one-eighth brick form factor for through-hole mounting.
BEL SQL48T20033-NDA0G technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Depth | 22.76mm |
| Efficiency | 91% |
| Features | UVLO |
| Height | 0.37inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 58.42mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 66W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 66W |
| Output Voltage | 3.3V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQL48T20033 |
| Voltage - Output 1 | 3.3V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for BEL SQL48T20033-NDA0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
