
Board Mount DC-DC Converter, 66W output power, delivering a single 3.3V output at 20A. Features include 91% efficiency, UVLO protection, and 2.25kV isolation. Operates across a wide temperature range from -40°C to 85°C with a 36V to 75V input voltage range. Through-hole mounting in a hybrid module package.
BEL SQL48T20033-NDABG technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Depth | 22.76mm |
| Efficiency | 91% |
| Features | UVLO |
| Height | 0.52inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 58.42mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 66W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 66W |
| Output Voltage | 3.3V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SQL48T20033 |
| Voltage - Output 1 | 3.3V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for BEL SQL48T20033-NDABG to view detailed technical specifications.
No datasheet is available for this part.
