The DC/DC converter operates over a temperature range of -40°C to 85°C and features UVLO, OVP, OCP, OTP, and SCP protection. It has a maximum input voltage of 75V and minimum input voltage of 36V. The module has a maximum output current of 20A and maximum output power of 66W. It is a through-hole mounted module with a package height of 0.5inch and width of 0.9inch.
BEL SQL48T20033-NDB0G technical specifications.
| Package/Case | Module |
| Efficiency | 91% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 2.25kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 66W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 66W |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | ipwer™ |
| Voltage - Output 1 | 3.3V |
| Width | 0.9inch |
| RoHS | Compliant |
Download the complete datasheet for BEL SQL48T20033-NDB0G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.