Board mount DC-DC converter delivering 1.2V at 20A, with a maximum power output of 24W. Features include UVLO, OVP, OCP, and OTP protection, with 2kV isolation. Operates across a wide temperature range of -40°C to 85°C, accepting input voltages from 36V to 75V. Packaged as a through-hole module with dimensions of 2.3" x 0.9" x 0.42".
BEL SQM48T20012-PDB0 technical specifications.
| Package/Case | Module |
| Depth | 22.76mm |
| Efficiency | 82.5% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.42inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 24W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 1.2V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SemiQ™ SQM48 |
| Voltage - Output 1 | 1.2V |
| Width | 0.9inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL SQM48T20012-PDB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.