BEL SQM48T20033-NBC0 technical specifications.
| Package/Case | Module |
| Depth | 58.42mm |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, OTP |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 58.42mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 66W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 3.3V |
| Series | SemiQ™ SQM48 |
| Voltage - Output 1 | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL SQM48T20033-NBC0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.