Board mount DC-DC converter module delivering 62.5W output power at 2.5V and 25A maximum output current. Features include UVLO, OVP, OCP, and OTP protection, with 2kV isolation. Operates across a 36V to 75V input voltage range with 85.5% efficiency. Housed in a compact one-eighth brick package with through-hole mounting.
BEL SQM48T25025-NAB0 technical specifications.
| Package/Case | Module |
| Depth | 22.76mm |
| Efficiency | 85.5% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.33inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 22.76mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 63W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 62.5W |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SemiQ™ SQM48 |
| Voltage - Output 1 | 2.5V |
| Width | 0.9inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL SQM48T25025-NAB0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.