Board mount DC-DC converter module, 2.5V single output, delivering 62.5W at 25A. Features include 36V to 75V input range, 85.5% efficiency, and 2kV isolation. Protective features encompass UVLO, OVP, OCP, and OTP. Operates across a -40°C to 85°C temperature range, housed in a 0.9" x 2.3" x 0.53" one-eighth brick package.
BEL SQM48T25025-NCA0 technical specifications.
| Package/Case | Module |
| Depth | 58.42mm |
| Efficiency | 85.5% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.53inch |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 63W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 62.5W |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SemiQ™ SQM48 |
| Voltage - Output 1 | 2.5V |
| Width | 0.9inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL SQM48T25025-NCA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.