BEL SRAH-03E330R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 93% |
| Features | UVLO, OCP, SCP |
| Height | 0.32inch |
| Length | 0.78inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 10W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | xRAH-03Exx0 |
| Voltage - Output 1 | 3.3V |
| Width | 0.7inch |
| RoHS | Compliant |
Download the complete datasheet for BEL SRAH-03E330R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.