BEL SRAH-05B330 technical specifications.
| Package/Case | SMD/SMT |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 16.5W |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL SRAH-05B330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.