BEL SRAH-07C2500 technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 92% |
| Features | UVLO, OCP, SCP |
| Height | 0.32inch |
| Length | 0.78inch |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Power Dissipation | 18W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Series | SRAH-07C |
| Voltage - Output 1 | 2.5V |
| Width | 0.7inch |
| RoHS | Compliant |
Download the complete datasheet for BEL SRAH-07C2500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.